0630CDMCCDS-1R0MC | |
---|---|
DigiKey Part Number | 308-2461-2-ND - Tape & Reel (TR) 308-2461-1-ND - Cut Tape (CT) 308-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-1R0MC |
Description | FIXED IND 1UH 14.4A 7.4MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 14.4 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.25080 | ¥131.27 |
50 | ¥4.93400 | ¥246.70 |
100 | ¥4.09510 | ¥409.51 |
250 | ¥3.77980 | ¥944.95 |
500 | ¥3.56978 | ¥1,784.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.67847 | ¥4,017.70 |