SWH201-NULN-S04-UU-WH | |
---|---|
DigiKey Part Number | S9406-ND |
Manufacturer | |
Manufacturer Product Number | SWH201-NULN-S04-UU-WH |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
25 | ¥0.39720 | ¥9.93 |
50 | ¥0.36460 | ¥18.23 |
100 | ¥0.33660 | ¥33.66 |
250 | ¥0.30212 | ¥75.53 |
500 | ¥0.27880 | ¥139.40 |
1,000 | ¥0.25754 | ¥257.54 |
2,500 | ¥0.23240 | ¥581.00 |