SFH210-PPPC-D20-ID-BK | |
---|---|
DigiKey Part Number | S9294-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPPC-D20-ID-BK |
Description | CONN HEADER 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥8.08840 | ¥202.21 |
40 | ¥7.91425 | ¥316.57 |
80 | ¥7.57050 | ¥605.64 |
230 | ¥6.88230 | ¥1,582.93 |
440 | ¥6.19411 | ¥2,725.41 |
1,000 | ¥5.50582 | ¥5,505.82 |
3,000 | ¥4.98965 | ¥14,968.95 |