PEC35DAAN | |
---|---|
DigiKey Part Number | S2012E-35-ND |
Manufacturer | |
Manufacturer Product Number | PEC35DAAN |
Description | CONN HEADER VERT 70POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC35DAAN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥17.05200 | ¥170.52 |
100 | ¥15.02070 | ¥1,502.07 |
500 | ¥12.76756 | ¥6,383.78 |
1,000 | ¥10.89006 | ¥10,890.06 |
5,000 | ¥10.72910 | ¥53,645.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/462/PECxxDAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/462/PECxxDAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/462/PECxxDAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/462/PECxxDAAN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/462/PECxxDAAN_tmb.jpg)