PEC23SFBN | |
---|---|
DigiKey Part Number | S1222E-23-ND |
Manufacturer | |
Manufacturer Product Number | PEC23SFBN |
Description | CONN HEADER VERT 23POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.220" (5.58mm) | |
Overall Contact Length | 0.638" (16.21mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.83200 | ¥128.32 |
100 | ¥11.46660 | ¥1,146.66 |
500 | ¥9.55556 | ¥4,777.78 |
1,000 | ¥8.19051 | ¥8,190.51 |
5,000 | ¥7.80050 | ¥39,002.50 |