PBC13SFBN | |
---|---|
DigiKey Part Number | S1221E-13-ND |
Manufacturer | |
Manufacturer Product Number | PBC13SFBN |
Description | CONN HEADER VERT 13POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.220" (5.58mm) | |
Overall Contact Length | 0.638" (16.21mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.85800 | ¥88.58 |
100 | ¥7.91430 | ¥791.43 |
500 | ¥6.59542 | ¥3,297.71 |
1,000 | ¥5.65327 | ¥5,653.27 |
5,000 | ¥5.38409 | ¥26,920.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/040/PBC01SFBN%2C%20PBC01SFCN%2C%20PCB01SFDN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/255/PBC02SFBN%2C%20PBC02SFCN%2C%20PBC02SFDN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/386/PBC03SFBN%2C%20PBC03SFCN%2C%20PBC03SFDN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/023/PBC04SFBN%2C%20PBC04SFCN%2C%20PBC04SFDN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/656/PBC05SFBN%2C%20PBC05SFCN%2C%20PBC05SFDN_tmb.jpg)