GWE49DHRQ-T941 | |
---|---|
DigiKey Part Number | S9656-ND |
Manufacturer | |
Manufacturer Product Number | GWE49DHRQ-T941 |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Cap, Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -10°C ~ 85°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥38.81600 | ¥388.16 |
25 | ¥36.76040 | ¥919.01 |
40 | ¥35.90550 | ¥1,436.22 |
80 | ¥34.19588 | ¥2,735.67 |
230 | ¥29.92117 | ¥6,881.87 |
440 | ¥29.06643 | ¥12,789.23 |
1,950 | ¥23.93705 | ¥46,677.25 |