EAC17FSLN | |
---|---|
DigiKey Part Number | EAC17FSLN-ND |
Manufacturer | |
Manufacturer Product Number | EAC17FSLN |
Description | CONN EDGE ADAPT CARD-CARD 34POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Card Slot to Card Slot | |
Number of Positions | 34 | |
Card Thickness | 0.062" (1.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥145.47000 | ¥1,454.70 |