4K042103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Storm Interface
In Stock: 15
Unit Price: ¥232.41000
Datasheet

4K042103

DigiKey Part Number
MGR1531-ND
Manufacturer
Manufacturer Product Number
4K042103
Description
SWITCH KEYPAD 4KEY 0.05A 24V
Customer Reference
Detailed Description
Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
4
Matrix (Columns x Rows)
1 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
F1 ~ F4
Legend Color
Gray
Key Color
White
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 82.50mm x 25.50mm
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.05A @ 24VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
CE