3K160103 | |
---|---|
DigiKey Part Number | MGR1527-ND |
Manufacturer | |
Manufacturer Product Number | 3K160103 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Calculator Format, A ~ C | |
Legend Color | Gray | |
Key Color | Translucent | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Square - 83.00mm² | |
Operating Temperature | -10°C ~ 85°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.11000 | ¥242.11 |
10 | ¥230.38300 | ¥2,303.83 |