2200-002003 | |
---|---|
DigiKey Part Number | MGR1605-ND |
Manufacturer | |
Manufacturer Product Number | 2200-002003 |
Description | CBL ASSY MINIDIN 6P M-5P 8.2" |
Customer Reference | |
Detailed Description | Cable Assembly MiniDIN 6 pos Male to Rectangular 5 pos Receptacle and Ring Terminal 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | MiniDIN 6 pos Male to Rectangular 5 pos Receptacle and Ring Terminal | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | Trackball, PS/2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.24000 | ¥133.24 |