Z0110MN 5AA4 | |
---|---|
DigiKey Part Number | 497-9044-2-ND - Tape & Reel (TR) 497-9044-1-ND - Cut Tape (CT) 497-9044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0110MN 5AA4 |
Description | TRIAC 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0110MN 5AA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.99740 | ¥199.74 |
500 | ¥1.66866 | ¥834.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56268 | ¥1,562.68 |