Z0103DA 1AA2 | |
---|---|
DigiKey Part Number | Z0103DA1AA2-ND |
Manufacturer | |
Manufacturer Product Number | Z0103DA 1AA2 |
Description | TRIAC SENS GATE 400V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |