VND7140AJ12TR-E | |
---|---|
DigiKey Part Number | VND7140AJ12TR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND7140AJ12TR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PowerSSO-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |