VND5050AKTR-E | |
---|---|
DigiKey Part Number | 497-11691-2-ND - Tape & Reel (TR) 497-11691-1-ND - Cut Tape (CT) 497-11691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5050AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A PowerSSO-24™ |
Datasheet | Datasheet |
EDA/CAD Models | VND5050AKTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.13000 | ¥32.13 |
10 | ¥28.86000 | ¥288.60 |
25 | ¥27.28440 | ¥682.11 |
100 | ¥23.64680 | ¥2,364.68 |
250 | ¥22.43440 | ¥5,608.60 |
500 | ¥20.13014 | ¥10,065.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.08128 | ¥16,081.28 |
2,000 | ¥15.25442 | ¥30,508.84 |
3,000 | ¥14.83757 | ¥44,512.71 |
5,000 | ¥14.49389 | ¥72,469.45 |