VN7004SLHTR | |
---|---|
DigiKey Part Number | 497-VN7004SLHTR-ND - Tape & Reel (TR) 497-VN7004SLHTRCT-ND - Cut Tape (CT) 497-VN7004SLHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7004SLHTR |
Description | HIGH-SIDE DRIVER WITH CURRENTSEN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 135A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7004SLHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 135A | |
Rds On (Typ) | 4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.48100 | ¥294.81 |
25 | ¥27.87400 | ¥696.85 |
100 | ¥24.15650 | ¥2,415.65 |
250 | ¥22.91784 | ¥5,729.46 |
500 | ¥20.56424 | ¥10,282.12 |
1,000 | ¥17.34338 | ¥17,343.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.47619 | ¥41,190.47 |
5,000 | ¥15.85678 | ¥79,283.90 |