VIPER28LN | |
---|---|
DigiKey Part Number | 497-VIPER28LN-ND |
Manufacturer | |
Manufacturer Product Number | VIPER28LN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER28LN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 23.5V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 16 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9.08620 | ¥454.31 |
100 | ¥7.46320 | ¥746.32 |
250 | ¥6.97608 | ¥1,744.02 |
500 | ¥6.16508 | ¥3,082.54 |
1,250 | ¥4.86712 | ¥6,083.90 |
2,500 | ¥4.54264 | ¥11,356.60 |
5,000 | ¥4.31551 | ¥21,577.55 |