ULQ2004A | |
---|---|
DigiKey Part Number | 497-2360-5-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2004A |
Description | TRANS 7NPN DARL 50V 0.5A 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2004A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.7V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥4.53520 | ¥113.38 |
100 | ¥3.72400 | ¥372.40 |
250 | ¥3.48160 | ¥870.40 |
500 | ¥3.07670 | ¥1,538.35 |
1,000 | ¥2.85085 | ¥2,850.85 |