ULN2067B | |
---|---|
DigiKey Part Number | 497-2350-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2067B |
Description | TRANS 4NPN DARL 80V 1.75A 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 80V 1.75A 1W Through Hole 16-PowerDIP (20x7.10) |
Datasheet | Datasheet |
EDA/CAD Models | ULN2067B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 4 NPN Darlington (Quad) | |
Current - Collector (Ic) (Max) | 1.75A | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 2.25mA, 1.5A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1W | |
Frequency - Transition | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-PowerDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PowerDIP (20x7.10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75600 | ¥477.56 |
25 | ¥45.15080 | ¥1,128.77 |
100 | ¥39.12960 | ¥3,912.96 |
250 | ¥37.12276 | ¥9,280.69 |
500 | ¥33.31030 | ¥16,655.15 |