TS4962MEIJT | |
---|---|
DigiKey Part Number | 497-4986-2-ND - Tape & Reel (TR) 497-4986-1-ND - Cut Tape (CT) 497-4986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4962MEIJT |
Description | IC AMP D MONO 2.8W 9FLIPCHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | TS4962MEIJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-FlipChip | |
Package / Case | 9-UFBGA, FCBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.24600 | ¥206.15 |
100 | ¥6.77390 | ¥677.39 |
250 | ¥6.33240 | ¥1,583.10 |
500 | ¥5.59596 | ¥2,797.98 |
1,000 | ¥4.41794 | ¥4,417.94 |
2,500 | ¥4.12339 | ¥10,308.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.91723 | ¥19,586.15 |
10,000 | ¥3.76997 | ¥37,699.70 |