TS334IDT | |
---|---|
DigiKey Part Number | 497-13028-2-ND - Tape & Reel (TR) 497-13028-1-ND - Cut Tape (CT) 497-13028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS334IDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS334IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 210ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.58400 | ¥115.84 |
25 | ¥10.93200 | ¥273.30 |
100 | ¥9.31320 | ¥931.32 |
250 | ¥8.74476 | ¥2,186.19 |
500 | ¥7.65154 | ¥3,825.77 |
1,000 | ¥6.33986 | ¥6,339.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.90262 | ¥14,756.55 |
5,000 | ¥5.68401 | ¥28,420.05 |
12,500 | ¥5.46540 | ¥68,317.50 |