TS331IQT | |
---|---|
DigiKey Part Number | 497-13508-2-ND - Tape & Reel (TR) 497-13508-1-ND - Cut Tape (CT) 497-13508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS331IQT |
Description | IC COMPARATOR 1 GEN PUR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain |
Datasheet | Datasheet |
EDA/CAD Models | TS331IQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.64600 | ¥86.46 |
25 | ¥8.20200 | ¥205.05 |
100 | ¥6.73810 | ¥673.81 |
250 | ¥6.29872 | ¥1,574.68 |
500 | ¥5.56626 | ¥2,783.13 |
1,000 | ¥4.39445 | ¥4,394.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.62577 | ¥10,877.31 |