TPI8011NRL | |
---|---|
DigiKey Part Number | 497-TPI8011NRLTR-ND - Tape & Reel (TR) 497-TPI8011NRLCT-ND - Cut Tape (CT) 497-TPI8011NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI8011NRL |
Description | THYRISTOR 30A 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 110V | |
Voltage - Off State | - | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥13.96400 | ¥139.64 |
100 | ¥11.11570 | ¥1,111.57 |
500 | ¥9.40580 | ¥4,702.90 |
1,000 | ¥7.98063 | ¥7,980.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.38401 | ¥15,960.02 |
5,000 | ¥6.14401 | ¥30,720.05 |
12,500 | ¥5.94061 | ¥74,257.62 |