TDA7708LX32 | |
---|---|
DigiKey Part Number | TDA7708LX32-ND |
Manufacturer | |
Manufacturer Product Number | TDA7708LX32 |
Description | ADD INFOTAINMENT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS, SW-LW 108MHz PCB, Surface Mount 64-VFQFPN (9x9) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS, SW-LW | |
Applications | - | |
Current - Receiving | 350mA | |
Data Interface | I2C, I2S, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,940 | ¥26.41374 | ¥77,656.40 |