TDA7491P13TR | |
---|---|
DigiKey Part Number | 497-11463-2-ND - Tape & Reel (TR) 497-11463-1-ND - Cut Tape (CT) 497-11463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7491P13TR |
Description | IC AMP D STEREO 10W POWERSSO36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | TDA7491P13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 6Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥24.79400 | ¥247.94 |
25 | ¥23.43720 | ¥585.93 |
100 | ¥20.31350 | ¥2,031.35 |
250 | ¥19.27168 | ¥4,817.92 |
500 | ¥17.29248 | ¥8,646.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.58398 | ¥14,583.98 |
2,000 | ¥13.85479 | ¥27,709.58 |
5,000 | ¥13.33390 | ¥66,669.50 |