TDA7391LVPDTR | |
---|---|
DigiKey Part Number | TDA7391LVPDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7391LVPDTR |
Description | IC AMP AB MONO 45W POWERSO-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7391LVPDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 3.2Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | PowerSO-20 | |
Package / Case | 20-PowerSOIC (0.433", 11.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥26.02740 | ¥15,616.44 |
1,200 | ¥21.95083 | ¥26,341.00 |
3,000 | ¥20.85329 | ¥62,559.87 |