TDA7266P13TR | |
---|---|
DigiKey Part Number | 497-TDA7266P13TR-ND - Tape & Reel (TR) 497-TDA7266P13CT-ND - Cut Tape (CT) 497-TDA7266P13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7266P13TR |
Description | IC AMP AB STEREO 4W POWERSSO-24 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB PowerSSO-24 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 4W x 2 @ 8Ohm | |
Voltage - Supply | 3.5V ~ 12V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Base Product Number |