T635T-8T | |
---|---|
DigiKey Part Number | 497-14000-5-ND |
Manufacturer | |
Manufacturer Product Number | T635T-8T |
Description | TRIAC ALTERNISTOR 800V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T635T-8T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 45A, 47A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
50 | ¥6.33780 | ¥316.89 |
100 | ¥5.02260 | ¥502.26 |
500 | ¥4.25696 | ¥2,128.48 |
1,000 | ¥4.21049 | ¥4,210.49 |