T3050H-6G | |
---|---|
DigiKey Part Number | 497-17288-ND |
Manufacturer | |
Manufacturer Product Number | T3050H-6G |
Description | TRIAC ALTERNISTOR 600V 30A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T3050H-6G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 284A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
50 | ¥14.01740 | ¥700.87 |
100 | ¥11.53310 | ¥1,153.31 |
500 | ¥9.75916 | ¥4,879.58 |
1,000 | ¥8.28049 | ¥8,280.49 |
2,000 | ¥7.86643 | ¥15,732.86 |
5,000 | ¥7.57070 | ¥37,853.50 |
10,000 | ¥7.32007 | ¥73,200.70 |