T3035H-8G | |
---|---|
DigiKey Part Number | 497-18253-ND |
Manufacturer | |
Manufacturer Product Number | T3035H-8G |
Description | TRIAC ALTERNISTOR 800V 30A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 30 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T3035H-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 283A, 270A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.50800 | ¥155.08 |
100 | ¥12.34510 | ¥1,234.51 |
500 | ¥10.44600 | ¥5,223.00 |
1,000 | ¥8.86322 | ¥8,863.22 |
2,000 | ¥8.42006 | ¥16,840.12 |
5,000 | ¥8.10350 | ¥40,517.50 |
10,000 | ¥7.83523 | ¥78,352.30 |