T1610T-8G-TR | |
---|---|
DigiKey Part Number | 497-18390-2-ND - Tape & Reel (TR) 497-18390-1-ND - Cut Tape (CT) 497-18390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1610T-8G-TR |
Description | TRIAC SENS GATE 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1610T-8G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.87200 | ¥68.72 |
100 | ¥5.34210 | ¥534.21 |
500 | ¥4.52820 | ¥2,264.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.68875 | ¥3,688.75 |
2,000 | ¥3.47250 | ¥6,945.00 |
5,000 | ¥3.30714 | ¥16,535.70 |
10,000 | ¥3.15450 | ¥31,545.00 |
25,000 | ¥3.14846 | ¥78,711.50 |