STW56N65M2 | |
---|---|
DigiKey Part Number | 497-15594-5-ND |
Manufacturer | |
Manufacturer Product Number | STW56N65M2 |
Description | MOSFET N-CH 650V 49A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 49A (Tc) 358W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW56N65M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 24.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 358W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
30 | ¥55.47367 | ¥1,664.21 |
120 | ¥49.63442 | ¥5,956.13 |
510 | ¥43.79496 | ¥22,335.43 |
1,020 | ¥39.41543 | ¥40,203.74 |
2,010 | ¥36.93371 | ¥74,236.76 |