STW20N95DK5 | |
---|---|
DigiKey Part Number | 497-17761-ND |
Manufacturer | |
Manufacturer Product Number | STW20N95DK5 |
Description | MOSFET N-CH 950V 18A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 18A (Tc) 250W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW20N95DK5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.84000 | ¥65.84 |
30 | ¥52.55367 | ¥1,576.61 |
120 | ¥47.02233 | ¥5,642.68 |
510 | ¥41.49025 | ¥21,160.03 |
1,020 | ¥37.34117 | ¥38,087.99 |
2,010 | ¥34.99006 | ¥70,330.02 |