STUSB1600QTR | |
---|---|
DigiKey Part Number | 497-17112-1-ND - Cut Tape (CT) 497-17112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB1600QTR |
Description | IC CTLR USB TYPE-C 24QFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |