STTH5R06FP | |
---|---|
DigiKey Part Number | 497-3249-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH5R06FP |
Description | DIODE GEN PURP 600V 5A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH5R06FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
50 | ¥5.78140 | ¥289.07 |
100 | ¥4.58110 | ¥458.11 |
500 | ¥3.88324 | ¥1,941.62 |
1,000 | ¥3.16332 | ¥3,163.32 |
2,000 | ¥2.97790 | ¥5,955.80 |
5,000 | ¥2.83608 | ¥14,180.40 |
10,000 | ¥2.70518 | ¥27,051.80 |