STTH3R02QRL | |
---|---|
DigiKey Part Number | 497-5765-2-ND - Tape & Reel (TR) 497-5765-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH3R02QRL |
Description | DIODE GEN PURP 200V 3A DO15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R02QRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.34800 | ¥134.80 |
500 | ¥1.24790 | ¥623.95 |
1,000 | ¥0.84857 | ¥848.57 |
2,000 | ¥0.78121 | ¥1,562.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.74876 | ¥4,492.56 |
12,000 | ¥0.67388 | ¥8,086.56 |
30,000 | ¥0.66390 | ¥19,917.00 |
60,000 | ¥0.62397 | ¥37,438.20 |