STTH30R04G | |
---|---|
DigiKey Part Number | 497-16212-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R04G |
Description | DIODE GEN PURP 400V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R04G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
50 | ¥17.05340 | ¥852.67 |
100 | ¥14.03140 | ¥1,403.14 |
500 | ¥11.87286 | ¥5,936.43 |
1,000 | ¥10.07400 | ¥10,074.00 |
2,000 | ¥9.57029 | ¥19,140.58 |
5,000 | ¥9.21051 | ¥46,052.55 |