STTH2002CFP | |
---|---|
DigiKey Part Number | 497-3545-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH2002CFP |
Description | DIODE ARRAY GP 200V 10A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH2002CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
50 | ¥8.62680 | ¥431.34 |
100 | ¥6.83630 | ¥683.63 |
500 | ¥5.79464 | ¥2,897.32 |
1,000 | ¥4.72031 | ¥4,720.31 |
2,000 | ¥4.44364 | ¥8,887.28 |
5,000 | ¥4.23202 | ¥21,160.10 |
10,000 | ¥4.03670 | ¥40,367.00 |