STTH16L06CGY-TR | |
---|---|
DigiKey Part Number | 497-18026-2-ND - Tape & Reel (TR) 497-18026-1-ND - Cut Tape (CT) 497-18026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH16L06CGY-TR |
Description | DIODE ARRAY GP 600V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH16L06CGY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.08 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.54300 | ¥115.43 |
100 | ¥9.18920 | ¥918.92 |
500 | ¥7.77534 | ¥3,887.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.59723 | ¥6,597.23 |
2,000 | ¥6.26733 | ¥12,534.66 |
5,000 | ¥6.03173 | ¥30,158.65 |
10,000 | ¥5.83204 | ¥58,320.40 |