STTH1602CFP | |
---|---|
DigiKey Part Number | 497-STTH1602CFP-ND |
Manufacturer | |
Manufacturer Product Number | STTH1602CFP |
Description | DIODE ARRAY GP 200V 10A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH1602CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.59200 | ¥65.92 |
100 | ¥5.12950 | ¥512.95 |
500 | ¥4.34824 | ¥2,174.12 |
1,000 | ¥3.54204 | ¥3,542.04 |
2,000 | ¥3.33441 | ¥6,668.82 |
5,000 | ¥3.17563 | ¥15,878.15 |
10,000 | ¥3.02907 | ¥30,290.70 |