STTH15L06G-TR | |
---|---|
DigiKey Part Number | 497-15674-2-ND - Tape & Reel (TR) 497-15674-1-ND - Cut Tape (CT) 497-15674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15L06G-TR |
Description | DIODE GEN PURP 600V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH15L06G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.50000 | ¥105.00 |
100 | ¥8.35590 | ¥835.59 |
500 | ¥7.07062 | ¥3,535.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.99940 | ¥5,999.40 |
2,000 | ¥5.69937 | ¥11,398.74 |
5,000 | ¥5.48513 | ¥27,425.65 |
10,000 | ¥5.30353 | ¥53,035.30 |