STTH120L06TV1 | |
---|---|
DigiKey Part Number | 497-3811-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH120L06TV1 |
Description | DIODE MODULE GP 600V 60A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 60A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.39000 | ¥190.39 |
10 | ¥169.18800 | ¥1,691.88 |
100 | ¥147.97840 | ¥14,797.84 |
500 | ¥126.27468 | ¥63,137.34 |