STTH112 | |
---|---|
DigiKey Part Number | STTH112-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH112 |
Description | DIODE GEN PURP 1.2KV 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |