STSAFA110S8SPL03 | |
---|---|
DigiKey Part Number | 497-STSAFA110S8SPL03-ND |
Manufacturer | |
Manufacturer Product Number | STSAFA110S8SPL03 |
Description | IC AUTHENTICATION CHIP 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.18388 | ¥30,459.70 |