STPSC2006CW | |
---|---|
DigiKey Part Number | 497-11364-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC2006CW |
Description | DIODE ARR SIC SCHOT 600V TO247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC2006CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
30 | ¥52.84367 | ¥1,585.31 |
120 | ¥47.28025 | ¥5,673.63 |
510 | ¥41.71788 | ¥21,276.12 |