STPS8H100FP | |
---|---|
DigiKey Part Number | 497-12676-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS8H100FP |
Description | DIODE SCHOTTKY 100V 8A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STPS8H100FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
50 | ¥6.24600 | ¥312.30 |
100 | ¥4.53350 | ¥453.35 |
500 | ¥3.78800 | ¥1,894.00 |
1,000 | ¥3.22391 | ¥3,223.91 |
2,000 | ¥2.87130 | ¥5,742.60 |
5,000 | ¥2.72015 | ¥13,600.75 |
10,000 | ¥2.51867 | ¥25,186.70 |