STPS61L60CT | |
---|---|
DigiKey Part Number | 497-10081-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS61L60CT |
Description | DIODE ARR SCHOTT 60V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS61L60CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
50 | ¥14.28840 | ¥714.42 |
100 | ¥11.75640 | ¥1,175.64 |
500 | ¥9.94798 | ¥4,973.99 |
1,000 | ¥8.44066 | ¥8,440.66 |
2,000 | ¥8.01864 | ¥16,037.28 |
5,000 | ¥7.71717 | ¥38,585.85 |
10,000 | ¥7.46169 | ¥74,616.90 |