STPS30M60ST | |
---|---|
DigiKey Part Number | 497-12324-ND |
Manufacturer | |
Manufacturer Product Number | STPS30M60ST |
Description | DIODE SCHOTTKY 60V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30M60ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 165 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
50 | ¥11.56100 | ¥578.05 |
100 | ¥9.51270 | ¥951.27 |
500 | ¥8.04890 | ¥4,024.45 |
1,000 | ¥6.82941 | ¥6,829.41 |
2,000 | ¥6.48792 | ¥12,975.84 |
5,000 | ¥6.24400 | ¥31,220.00 |
10,000 | ¥6.03729 | ¥60,372.90 |