STPS30L45CG-TR | |
---|---|
DigiKey Part Number | 497-12793-2-ND - Tape & Reel (TR) 497-12793-1-ND - Cut Tape (CT) 497-12793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30L45CG-TR |
Description | DIODE ARR SCHOTT 45V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L45CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥11.00900 | ¥110.09 |
100 | ¥7.45510 | ¥745.51 |
500 | ¥5.93038 | ¥2,965.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.43929 | ¥5,439.29 |
2,000 | ¥5.02591 | ¥10,051.82 |
3,000 | ¥4.81512 | ¥14,445.36 |
5,000 | ¥4.57818 | ¥22,890.90 |
7,000 | ¥4.56438 | ¥31,950.66 |