STPS20M100ST | |
---|---|
DigiKey Part Number | 497-10994-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20M100ST |
Description | DIODE SCHOTTKY 100V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20M100ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
50 | ¥19.25620 | ¥962.81 |
100 | ¥16.50520 | ¥1,650.52 |
500 | ¥14.67154 | ¥7,335.77 |
1,000 | ¥12.56244 | ¥12,562.44 |
2,000 | ¥11.82888 | ¥23,657.76 |
5,000 | ¥11.34863 | ¥56,743.15 |